• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8WD4308-0CB Alarm sounder mounting bracket

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design of the product: For wall mounting, on both sides
  • Ambient temperature: -20 °C to +60 °C
Product type

Alarm sounder mounting bracket

Dim

(Ø x L) 70 mm x 106 mm

(Ø)

70 mm

Length

106 mm

Width

70 mm

Type

8WD4308-0CB

Type

Wall mounting

Factory colour

Black

Depth

106 mm

Material

PA

Max. temperature

+60 °C

Min. temperature

-20 °C

Weight

85 g

Wall mounting

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1742534 Siemens 8WD4308-0CB Alarm sounder mounting bracket

User & Safety Instructions

User & Safety Instructions 1742534 Siemens 8WD4308-0CB Alarm sounder mounting bracket

Description

pipe individually, Length 250 mm, accessory for signaling columns, with diameters 50 mm and 70 mm

More interesting products

(*All information is plus legal VAT)