
Number
Total (€ 63.99 / piece)
€ 63.99
incl. VAT
14-day return policy included
Technical specifications
- Ambient temperature: -20 °C to +60 °C
- Type of bulb: LED
- Product type
Alarm sounder light bulb
- Colour
Blue
BA15d
- Dim
(Ø x H) 70 mm x 45 mm
- (Ø)
70 mm
- Height
45 mm
- Width
20 mm
- Type
8WD4458-6XF
- Factory colour
Blue
- Features
LED
- Light intensity
0.25 cd
- Operating voltage
230 V
- Max. temperature
+60 °C
- Min. temperature
-20 °C
- Weight
20 g
Blue
LED
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1745061 Siemens 8WD4458-6XF Alarm sounder light bulb LED Blue 230 V
User & Safety Instructions
User & Safety Instructions 1745061 Siemens 8WD4458-6XF Alarm sounder light bulb LED Blue 230 V
Description
LED, Base BA 15d, blue, 230 V AC, accessory for signaling columns, with diameters 50 mm and 70 mm
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































