• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8WD5300-1AB 8WD53001AB Indicator light (Ø x H) 70 mm x 66 mm Red 1 pc(s) Piece

1/4
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of light bulb: bulb/LED
  • Operating voltage 230 V
  • External diameter: 75 mm
  • Consumed real power: 5 W
  • Design of the optical signal: continuous light
Packaging type

Piece

Product type

Indicator light

Type

Without Light Bulb

Factory colour

Red

Recess diameter

70 mm

Connection

Screws

Length

31 mm

Width

75 mm

Height

66 mm

(Ø)

70 mm

Dim

(Ø x H) 70 mm x 66 mm

IP65

Min. temperature

-20 °C

Max. temperature

+60 °C

Content

1 pc(s)

Type

8WD5300-1AB

RoHS-compliant

Yes

Built-in

BA15d

5 W

AC/DC

Other

Red

IP65

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1745062 Siemens 8WD5300-1AB 8WD53001AB Indicator light (Ø x H) 70 mm x 66 mm Red 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1745062 Siemens 8WD5300-1AB 8WD53001AB Indicator light (Ø x H) 70 mm x 66 mm Red 1 pc(s) Piece

Description

adapter for shaft profiles 12 x 12 mm for drives 8UC6

What kind of Control & Warning Device Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)