
Number
Total (€ 85.99 / piece)
€ 85.99
incl. VAT
14-day return policy included
Technical specifications
- Type of light bulb: bulb/LED
- Operating voltage 230 V
- External diameter: 75 mm
- Consumed real power: 5 W
- Design of the optical signal: continuous light
- Packaging type
Piece
- Product type
Indicator light
- Type
Without Light Bulb
- Factory colour
Yellow
- Connection
Screws
- Length
31 mm
- Width
75 mm
- Height
66 mm
- (Ø)
70 mm
- Dim
(Ø x H) 70 mm x 66 mm
IP65
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Content
1 pc(s)
- Type
8WD5300-1AD
- RoHS-compliant
Yes
Built-in
BA15d
5 W
AC/DC
Other
Yellow
IP65
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1745063 Siemens 8WD5300-1AD 8WD53001AD Indicator light (Ø x H) 70 mm x 66 mm Yellow 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1745063 Siemens 8WD5300-1AD 8WD53001AD Indicator light (Ø x H) 70 mm x 66 mm Yellow 1 pc(s) Piece
Description
Buzzer element, continuous tone or pulsating, adjustable, 85 dB, black, 230 V AC, diameter 70 mm

































