
Number
Total (€ 189.99 / piece)
€ 189.99
incl. VAT
14-day return policy included
Technical specifications
- Type of illuminant: LED
- Operating voltage 24 V
- Current consumed: 45 A
- External diameter: 75 mm
- Design of the optical signal: continuous light
- Light intensity: 0.34 cd
- Packaging type
Piece
- Product type
Indicator light
- Type
Including Bulbs
- Factory colour
Blue
- Recess diameter
70 mm
- Connection
Screws
- Length
31 mm
- Width
75 mm
- Height
66 mm
- (Ø)
70 mm
- Dim
(Ø x H) 70 mm x 66 mm
IP65
- Min. temperature
-20 °C
- Max. temperature
+50 °C
- Content
1 pc(s)
- Type
8WD5320-5AF
- RoHS-compliant
Yes
Built-in
AC/DC
LED
Blue
IP65
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1705112 Siemens 8WD5320-5AF 8WD53205AF Indicator light (Ø x H) 70 mm x 66 mm Blue 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1705112 Siemens 8WD5320-5AF 8WD53205AF Indicator light (Ø x H) 70 mm x 66 mm Blue 1 pc(s) Piece
Description
Integrated signal lamp, continuous light, with integrated LED, blue, 24 V AC/DC, Diameter 70 mm

































