• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8WH10205FF00 Dual port diode terminal 5.2 mm Screws Beige 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Dual port diode terminal
Connection
Screws
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Double level diode terminal with screw connection terminal size 2.5mm2 terminal mash.

Our service for you

Technical specifications

  • Connectable conductor cross-section / fine-wired / with wire-end processing / maximum: 2.5 mm²
  • connectable conductor cross-section / fine-wired / with wire-end processing / minimum: 0.14 mm²
  • Number of terminal points / per terminal level: 2
  • tightening torque / with screw connection / maximum: 0.8 Nm
  • Tightening torque / with screw connection / minimum: 0.6 Nm
  • Mounting type: DIN rail 35 mm
  • flammability class in accordance with UL 94: V0
  • Height / with low mounting type: 65 mm
  • clamp pitch: 5.2 mm
  • material / of the insulating body: Thermoplastic
  • position / of the terminal clamp: Side
  • product component / required / end plate: Yes
  • ambient temperature / during operation / maximum: 55 °C
  • ambient temperature / during operation / minimum: -25 °C.
Packaging type

Piece

Product type

Dual port diode terminal

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

4 mm²

Clamp width

5.2 mm

No. of rows

2

Factory colour

Beige

Nominal current

24 A

Nominal current - rounded value

24 A

Nominal voltage

800 V

Stripping length (max.)

9 mm

Manufacturer part #

8WH10205FF00

Content

50 pc(s)

Type

8WH1020-5FF00

Dim

(L x W x H) 69.9 x 5.2 x 65 mm

Width

5.2 mm

Height

65 mm

Length

69.9 mm

RoHS-compliant

Yes

Weight

16 g

Flammability rating

V0

Connector colour

Beige

Insulation material

Thermoplastic

DIN rail (top hat rail) 35 mm

Grey

7.72

69.9 mm

64.3 mm

500 V

69.9 m

V0

5.2 mm

65 mm

TRUE

Screw connection

Screw connection

2

2

FALSE

Thermoplastic

24 A

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2263869 Siemens 8WH10205FF00 Dual port diode terminal 5.2 mm Screws Beige 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2263869 Siemens 8WH10205FF00 Dual port diode terminal 5.2 mm Screws Beige 50 pc(s) Piece

Description

Double-level diode terminal with screw connection Terminal size 2.5mm2 Terminal width 5.2mm Color gray with Diodes Pass-through O-UL and UR-UL Terminal blocks - Connection technology for various industrial applications and modern building installation by Siemens. No matter whether you choose the screw, tension spring, push-in or quick connection: All connection methods can be combined freely with one another. The labeling and testing accessories are standardized and can be used across the board. Siemens terminal blocks can be used to implement many applications in industrial, industrial and residential buildings. Thus, you have the suitable connection technology for each connection. The Siemens terminal blocks are characterized above all by: 1. Permanently secure contact. 2. Easily detachable connection of electrical connections such as cables and wires. 3. Implementation of a variety of applications. 4. Convenient and easy installation and connection technology. 5. Extensive and standardized accessories. 6. Reliable safety during installation thanks to standard touch protection. 7. Optimum technology for your safety - only from Siemens.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.