
Siemens 8WH20230AF01 Dual port terminal 5.2 mm Spring-loaded connector Configuration: Double Blue 50 pc(s) Piece
Packaging type
Piece
Product type
Dual port terminal
Connection
Spring-loaded connector
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Highlights & Details
Double-level terminal with tension spring connection, 3 connection points, cross-section: 0.0.
- 8WH2023-0AF01
Our service for you
Technical specifications
- Connectable conductor cross-section / fine-wired / with wire-end processing / maximum: 2.5 mm²
- connectable conductor cross-section / fine-wired / with wire-end processing / minimum: 2.5 mm²
- connectable conductor cross-section / multi-wire / maximum: 4 mm²
- connectable conductor cross-section / multi-wire / minimum: 4 mm²
- Number of terminal points / per terminal level: 3
- type of mounting: DIN rail 35 mm
- flammability class according to UL 94: V0
- Height / with low-end mounting type: 47.5 mm
- terminal pitch: 5.2 mm
- Position / of the terminal clamp: Above
- Product component / required / End plate: no
- ambient temperature / during operation / maximum: 55 °C
- ambient temperature / during operation / minimum: -25 °C.
- Packaging type
Piece
- Product type
Dual port terminal
- Connection
Spring-loaded connector
- Configuration
Double
- Cross section (flexible) (min.)
2.5 mm²
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (min.)
4 mm²
- Cross section (inflexible) (max.)
4 mm²
- Clamp width
5.2 mm
- No. of rows
2
- Factory colour
Blue
- Nominal current
26 A
- Nominal current - rounded value
26 A
- Nominal voltage
500 V
- Stripping length (max.)
10 mm
- Manufacturer part #
8WH20230AF01
- Content
50 pc(s)
- Type
8WH2023-0AF01
- Height
47.5 mm
- Length
91.5 mm
- RoHS-compliant
Yes
- Weight
14.8 g
- Flammability rating
V0
- Connector colour
Blue
DIN rail (top hat rail) 35 mm
Blue
91.18 mm
45.9 mm
500 V
91.5 m
V0
5.2 mm
47.5 mm
FALSE
Spring clamp connection
Spring clamp connection
2
3
FALSE
Other
22 A
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2263919 Siemens 8WH20230AF01 Dual port terminal 5.2 mm Spring-loaded connector Configuration: Double Blue 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2263919 Siemens 8WH20230AF01 Dual port terminal 5.2 mm Spring-loaded connector Configuration: Double Blue 50 pc(s) Piece
Description
Double level terminal with tension spring connection, 3 connection points, cross-section: 0.08-2.5mm2, width: 5.2mm, color: Blue terminal block connection technology for various industrial applications and modern building installation by Siemens. No matter whether you choose the screw, tension spring, push-in or quick connection: All connection methods can be combined freely with one another. The labeling and testing accessories are standardized and can be used across the board. Siemens terminal blocks can be used to implement many applications in industrial, industrial and residential buildings. Thus, you have the suitable connection technology for each connection. The Siemens terminal blocks are characterized above all by: 1. Permanently secure contact. 2. Easily detachable connection of electrical connections such as cables and wires. 3. Implementation of a variety of applications. 4. Convenient and easy installation and connection technology. 5. Extensive and standardized accessories. 6. Reliable safety during installation thanks to standard touch protection. 7. Optimum technology for your safety - only from Siemens.
This text is machine translated.
This text is machine translated.
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















