• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8WH90028HC10 Reducer bridge Grey 10 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Reducer bridge
Content
10 pc(s)
Features
+ latch
Factory colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Reducing bridges from 35mm2 to 2.5mm2 and 4mm2 from screw to spring-loaded

  • 8WH9002-8HC10

Our service for you

Technical specifications

  • Flammability class according to UL 94: V0
  • Material thickness: 2.2 mm
  • Mechanical accessories / end plate: Yes
Packaging type

Piece

Product type

Reducer bridge

Features

+ latch

Factory colour

Grey

Manufacturer part #

8WH90028HC10

Content

10 pc(s)

Type

8WH9002-8HC10

RoHS-compliant

Yes

Weight

6 g

Flammability rating

V0

Connector colour

Grey

Pluggable

Red

10.8 mm

2

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2263799 Siemens 8WH90028HC10 Reducer bridge Grey 10 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2263799 Siemens 8WH90028HC10 Reducer bridge Grey 10 pc(s) Piece

Description

Reducing bridges from 35mm2 to 2.5mm2 and 4mm2 from screw to spring-loaded terminal blocks - connection technology for various industrial applications and modern building installation from Siemens. No matter whether you choose the screw, tension spring, push-in or quick connection: All connection methods can be combined freely with one another. The labeling and testing accessories are standardized and can be used across the board. Siemens terminal blocks can be used to implement many applications in industrial, industrial and residential buildings. Thus, you have the suitable connection technology for each connection. The Siemens terminal blocks are characterized above all by: 1. Permanently secure contact. 2. Easily detachable connection of electrical connections such as cables and wires. 3. Implementation of a variety of applications. 4. Convenient and easy installation and connection technology. 5. Extensive and standardized accessories. 6. Reliable safety during installation thanks to standard touch protection. 7. Optimum technology for your safety - only from Siemens. www.siemens.de/lowvoltage. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems, switches and sockets for the safe, efficient electrical infrastructure in buildings and industry.

This text is machine translated.