• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens CM 1242-5 Profibus Slave 6GK72425DX300XE0 PLC add-on module

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 495.00 / piece)
€ 495.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

Compatible with (details)

Siemens SIMATIC S7-1200

Product type

PLC add-on module

Type

CM 1242-5 Profibus Slave

Manufacturer part #

6GK72425DX300XE0

Type

CM 1242-5 PROFIBUS slave

Height

100 mm

Width

30 mm

IP20

Series

S7-1200

Dim

(W x H x D) 30 x 100 x 75 mm

Content

1 pc(s)

Depth

75 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 196960 Siemens CM 1242-5 Profibus Slave 6GK72425DX300XE0 PLC add-on module

Description

Communication module CM 1242/1243 for connection of SIMATIC S7-1200 to PROFIBUS as a slave and master module.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)