• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens SM 1222 6ES72221HH320XB0 PLC digital output module 28.8 V

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • SIMATIC S7-1200, digital output SM 1222, 16 DO, relay 2 A SIMATIC S7-1200 Basic controller - flexible through a variety of means of communication. With signal modules you can configure your SIMATIC S7-1200 (with the exception of the CPU 1211C) individually according to your needs. There is a series of digital and analogue input, output and mixed modules are available, even in fail-safe variants. By this fine granular structure option you can save space in the cabinet and optimize your hardware costs.
  • Cable length: shielded, max. 500 m, unshielded, max 150m
Compatible with (details)

Siemens SIMATIC S7-1200

Product type

PLC digital output module

Type

SM 1222

Manufacturer part #

6ES72221HH320XB0

Type

16 DA Relay 2 A

No. of outputs (max.)

16

No. of relay outputs (max.)

16

Min. operating voltage

24.4 V

Operating voltage

24.4 - 28.8 V

Max. operating voltage

28.8 V

Operating voltage

28.8 V

Height

100 mm

Length

75 mm

Width

45 mm

IP20

Series

S7-1200

Dim

(L x W x H) 75 x 45 x 100 mm

Content

1 pc(s)

Max. ambient temperature

+60 °C

Min. ambient temperature

-20 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 197651 Siemens SM 1222 6ES72221HH320XB0 PLC digital output module 28.8 V

Description

Digital inputs to complement the integrated peripherals of CPUs for the flexible adjustment of the controller to the task and the subsequent expansion of the system with additional inputs.

More interesting products

(*All information is plus legal VAT)