• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens DC cable 8MR2210-4B Piece 1 pc(s)

Image similar
Packaging type
Piece
Product type
DC cable
IP rating
IP20
Energy efficiency rating
n.rel.
Type
8MR2210-4B
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of bulb: LEDProduct type: AWG 16 with socketVoltage type: DC
Packaging type

Piece

Product type

DC cable

Type

8MR2210-4B

Connection

Plug

Material

Plastic

IP20

RoHS-compliant

Yes

n.rel.

FALSE

FALSE

FALSE

Plastic

Other

Plug/connector

IP20

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1748120 Siemens DC cable 8MR2210-4B Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1748120 Siemens DC cable 8MR2210-4B Piece 1 pc(s)

Description

Accessory LED lamp 025 DC connection cable 16AWG w. socket, UL SIVACON 8MF/8MR system air-conditioning - for air-conditioning in the cabinet. Meeting meet specific system air-conditioning requirements. SIVACON 8MR ensures the error-free operation of the electrical and electronic devices fitted in the cabinet even in adverse ambient conditions. It prevents condensation and frost damage, for example, and protects devices from the potential resulting malfunctions. The portfolio ranges from filter fans and cooling and heating units to thermostats. Alternatively, ventilated cabinets with which system air conditioning is ensured by natural convection can be used in equipment rooms. www.siemens.de/sivacon-8mf. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

More interesting products

(*All information is plus legal VAT)