• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Emergency light module 8WD44205DC 8WD4420-5DC LED Green 1 pc(s)

1/5
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design of the product: Including bulbs
  • Ambient temperature: -20 °C to +50 °C
  • LED life 100000 h
  • Maximum current consumed: 40 mA
  • Type of bulb: LED
  • Speed 120 rpm
Product type

Emergency light module

Operating voltage

24 V

Max. current consumption

40 mA

Factory colour

Green

Lighted picture

Emergency light

Signal type

Emergency light

(Ø)

70 mm

Height

65.5 mm

Features

LED

IP65

Dim

(Ø x H) 70 mm x 65.5 mm

Width

70 mm

Colour

Green

Material

PC

Type

8WD4420-5DC

Light intensity

2.7 cd

Weight

83 g

Type

Bayonet

Max. temperature

+50 °C

Min. temperature

-20 °C

Green

70 mm

Round flashing light

Green

AC/DC

LED

IP65

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1701637 Siemens Emergency light module 8WD44205DC 8WD4420-5DC LED Green 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1701637 Siemens Emergency light module 8WD44205DC 8WD4420-5DC LED Green 1 pc(s)

Description

rotating light element, with integrated LED, green, 24 V AC/DC, Diameter 70 mm

More interesting products

(*All information is plus legal VAT)