
Number
Total (€ 1,449.00 / piece)
€ 1,449.00
incl. VAT
14-day return policy included
Technical specifications
- Relative symmetrical power frequency tolerance: 5
- Relative symmetrical power voltage tolerance: -20
- Input voltage
380 V
480 V
- Product type
Frequency inverter
- Output rating (max.)
5.5 kW
- Max. frequency
550 Hz
- Min. frequency
0 Hz
- Network
3-phase
- Frequency range
0 Hz - 550 Hz
- Nominal current
17 A
- Depth
225 mm
- Height
196 mm
- Width
100 mm
IP20
- Type
6SL3210-1KE21-7AF1
- Filter class
A
- Dim
(W x H x D) 100 x 196 x 225 mm
- Manufacturer part #
6SL32101KE217AF1
- Weight
3 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1748288 Siemens Frequency inverter 6SL3210-1KE21-7AF1 5.5 kW 3-phase 380 V, 480 V
User & Safety Instructions
User & Safety Instructions 1748288 Siemens Frequency inverter 6SL3210-1KE21-7AF1 5.5 kW 3-phase 380 V, 480 V
Description
SINAMICS G120C RATED POWER 7,5KW WITH 150% OVERLOAD FOR 3 SEC 3AC380-480V +10/-20% 47-63HZ INTEGRATED FILTER CLASS A I/O-INTERFACE: 6DI, 2DO,1AI,1AO SAFE TORQUE OFF INTEGRATED FIELDBUS: PROFINET-PN PROTECTION: IP20/ UL OPEN TYPE SIZE: FSB 196x 100x 225,4 (HXWXD) EXTERNAL 24V
What kind of Frequency Inverters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































