• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Frequency inverter 6SL3210-1NE23-2UG1 11.0 kW 3-phase 380 V, 480 V

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,095.00 / piece)
€ 3,095.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Relative symmetrical power frequency tolerance: 5
  • Relative symmetrical power voltage tolerance: -10
Input voltage

380 V

480 V

Product type

Frequency inverter

Output rating (max.)

11.0 kW

Max. frequency

550 Hz

Min. frequency

0 Hz

Network

3-phase

Frequency range

0 Hz - 550 Hz

Nominal current

32 A

Depth

165 mm

Height

355 mm

Width

140 mm

IP20

Type

6SL3210-1NE23-2UG1

Dim

(W x H x D) 140 x 355 x 165 mm

Manufacturer part #

6SL32101NE232UG1

Weight

4.95 kg

140

355 mm

165 mm

IP20

FALSE

U converter

3

3

FALSE

FALSE

FALSE

550 Hz

11 kW

15 kW

10 %

5 %

32 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1736931 Siemens Frequency inverter 6SL3210-1NE23-2UG1 11.0 kW 3-phase 380 V, 480 V

User & Safety Instructions

User & Safety Instructions 1736931 Siemens Frequency inverter 6SL3210-1NE23-2UG1 11.0 kW 3-phase 380 V, 480 V

Description

SINAMICS G120 Power Module PM230 unfiltered Degree of protection IP20 380-480 V 3 AC +10/-10% 47-63 Hz Power low overload: 15kW at 150% 3s, 110% 57s, 100% 240 s Ambient temperature 0 to +40 °C (LO) 355x 140x 165 (HxWxD), FSC without Control Unit and operating unit released for CU240B/E-2 and CU230P-2 Firmware version V4.4 or higher

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)