
Image similar
380 V
480 V
Frequency inverter
15.0 kW
550 Hz
0 Hz
3-phase
0 Hz - 550 Hz
38 A
165 mm
355 mm
140 mm
IP20
6SL3210-1NE23-8AG1
A
(W x H x D) 140 x 355 x 165 mm
6SL32101NE238AG1
5.5 kg
140
355 mm
165 mm
IP20
FALSE
U converter
3
3
FALSE
TRUE
FALSE
550 Hz
15 kW
18.5 kW
-10 %
5 %
38 A
yes
Datasheet 1748289 Siemens Frequency inverter 6SL3210-1NE23-8AG1 15.0 kW 3-phase 380 V, 480 V
User & Safety Instructions 1748289 Siemens Frequency inverter 6SL3210-1NE23-8AG1 15.0 kW 3-phase 380 V, 480 V
The necessary accessories are required to use the article as described.