Image similar
200 V
240 V
Frequency inverter
0.55 kW
550 Hz
0 Hz
0 Hz - 550 Hz
4.2 A
165 mm
196 mm
73 mm
IP20
6SL3210-1PB13-8AL0
A
(W x H x D) 73 x 196 x 165 mm
6SL32101PB138AL0
1.5 kg
yes
Datasheet 1736944 Siemens Frequency inverter 6SL3210-1PB13-8AL0 0.55 kW 200 V, 240 V
User & Safety Instructions 1736944 Siemens Frequency inverter 6SL3210-1PB13-8AL0 0.55 kW 200 V, 240 V
The necessary accessories are required to use the article as described.