Image similar
200 V
240 V
Frequency inverter
4.0 kW
550 Hz
0 Hz
3-phase
0 Hz - 550 Hz
22 A
165 mm
355 mm
140 mm
IP20
6SL3210-1PC22-2AL0
A
(W x H x D) 140 x 355 x 165 mm
6SL32101PC222AL0
5.3 kg
Datasheet 1754196 Siemens Frequency inverter 6SL3210-1PC22-2AL0 4.0 kW 3-phase 200 V, 240 V
User & Safety Instructions 1754196 Siemens Frequency inverter 6SL3210-1PC22-2AL0 4.0 kW 3-phase 200 V, 240 V
The necessary accessories are required to use the article as described.