
Number
Total (€ 1,755.00 / piece)
€ 1,755.00
incl. VAT
14-day return policy included
Technical specifications
- Relative symmetrical power frequency tolerance: 5
- Relative symmetrical power voltage tolerance: -10
- Input voltage
380 V
480 V
- Product type
Frequency inverter
- Output rating (max.)
5.5 kW
- Max. frequency
550 Hz
- Min. frequency
0 Hz
- Network
3-phase
- Frequency range
0 Hz - 550 Hz
- Nominal current
18 A
- Depth
165 mm
- Height
292 mm
- Width
100 mm
IP20
- Type
6SL3210-1PE21-8AL0
- Filter class
A
- Dim
(W x H x D) 100 x 292 x 165 mm
- Manufacturer part #
6SL32101PE218AL0
- Weight
3.2 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1754396 Siemens Frequency inverter 6SL3210-1PE21-8AL0 5.5 kW 3-phase 380 V, 480 V
User & Safety Instructions
User & Safety Instructions 1754396 Siemens Frequency inverter 6SL3210-1PE21-8AL0 5.5 kW 3-phase 380 V, 480 V
Description
SINAMICS POWER MODULE PM240-2 WITH BUILT IN CL. A FILTER WITH BUILT IN BRAKING CHOPPER 3AC380-480V +10/-10% 47-63HZ OUTPUT HIGH OVERLOAD: 5,5KW FOR 200% 3S,150% 57S,100% 240S AMBIENT TEMP -10 TO +50 DEG C OUTPUT LOW OVERLOAD: 7,5KW FOR 150% 3S,110% 57S,100% 240S AMBIENT TEMP -10 TO +40 DEG C 291 X 100 X 165 (HXWXD), FSB PROTECTION IP20 WITHOUT CONTROL UNIT AND PANEL APPROVED FOR CU FIRMWARE- VERSION V4.6
What kind of Frequency Inverters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































