
Number
Total (€ 11,335.00 / piece)
€ 11,335.00
incl. VAT
14-day return policy included
Technical specifications
- Relative symmetrical power frequency tolerance: 5
- Relative symmetrical power voltage tolerance: -10
- Input voltage
380 V
480 V
- Product type
Frequency inverter
- Output rating (max.)
75.0 kW
- Max. frequency
550 Hz
- Min. frequency
0 Hz
- Network
3-phase
- Frequency range
0 Hz - 550 Hz
- Nominal current
178 A
- Depth
357 mm
- Height
708 mm
- Width
305 mm
IP20
- Type
6SL3210-1PE31-8UL0
- Filter class
A
- Dim
(W x H x D) 305 x 708 x 357 mm
- Manufacturer part #
6SL32101PE318UL0
- Weight
71 kg
Documents & Downloads
Datasheet
Datasheet 1743487 Siemens Frequency inverter 6SL3210-1PE31-8UL0 75.0 kW 3-phase 380 V, 480 V
User & Safety Instructions
User & Safety Instructions 1743487 Siemens Frequency inverter 6SL3210-1PE31-8UL0 75.0 kW 3-phase 380 V, 480 V
Description
SINAMICS G120 POWER MODULE PM240-2 WITHOUT FILTER WITH BUILT IN BRAKING CHOPPER 3AC380-480V +10/-20% 47-63HZ OUTPUT HIGH OVERLOAD: 75KW FOR 200% 3S,150% 57S,100% 240S AMBIENT TEMP -20 TO +50 DEG C (HO) OUTPUT LOW OVERLOAD: 90kW FOR 150% 3S,110% 57S,100% 240S AMBIENT TEMP -20 TO +40 DEG C (LO) 708 X 305 X 357 (HXWXD), FSF PROTECTION IP20 WITHOUT CONTROL UNIT AND PANEL APPROVED FOR CU FIRMWARE- VERSION V4.7 HF8
What kind of Frequency Inverters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































