• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Frequency inverter 6SL3210-1RE32-5AL0 110.0 kW 3-phase 380 V, 480 V

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21,275.00 / piece)
€ 21,275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Relative symmetrical power frequency tolerance: 5
  • Relative symmetrical power voltage tolerance: -10
Input voltage

380 V

480 V

Product type

Frequency inverter

Output rating (max.)

110.0 kW

Max. frequency

550 Hz

Min. frequency

0 Hz

Network

3-phase

Frequency range

0 Hz - 550 Hz

Nominal current

250 A

Depth

357 mm

Height

708 mm

Width

305 mm

IP20

Type

6SL3210-1RE32-5AL0

Filter class

A

Dim

(W x H x D) 305 x 708 x 357 mm

Manufacturer part #

6SL32101RE325AL0

Weight

79 kg

305

708 mm

357 mm

IP20

FALSE

U converter

3

3

FALSE

TRUE

FALSE

550 Hz

110 kW

132 kW

10 %

5 %

250 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1754441 Siemens Frequency inverter 6SL3210-1RE32-5AL0 110.0 kW 3-phase 380 V, 480 V

User & Safety Instructions

User & Safety Instructions 1754441 Siemens Frequency inverter 6SL3210-1RE32-5AL0 110.0 kW 3-phase 380 V, 480 V

Description

combs 2pol for IPO terminal block 50 mm2

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)