• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Frequency inverter 6SL3220-2YC32-0UP0 22 kW 3-phase

EAN:
Part number:
Item no:
Image similar
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Frequency inverter

Output rating (max.)

22 kW

Network

3-phase

Type

6SL3220-2YC32-0UP0

Filter class

C2

Manufacturer part #

6SL32202YC320UP0

275

551 mm

239 mm

6

2

1

FALSE

0

1

0

1

5

0

0

6

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

IP20

FALSE

FALSE

FALSE

FALSE

0

U converter

3

3

FALSE

FALSE

FALSE

550 Hz

18.5 kW

22 kW

-20 %

5 %

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

82 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2874662 Siemens Frequency inverter 6SL3220-2YC32-0UP0 22 kW 3-phase

User & Safety Instructions

User & Safety Instructions 2874662 Siemens Frequency inverter 6SL3220-2YC32-0UP0 22 kW 3-phase

Accessories

(*All information is plus legal VAT)