
Image similar
380 V
480 V
Frequency inverter
0.55 kW
550 Hz
0 Hz
3-phase
0 Hz - 550 Hz
2.2 A
249 mm
460 mm
154 mm
IP55
6SL3223-0DE17-5BG1
B
(W x H x D) 154 x 460 x 249 mm
6SL32230DE175BG1
4.3 kg
154
460 mm
249 mm
IP55
FALSE
U converter
3
3
FALSE
TRUE
TRUE
550 Hz
0.55 kW
0.75 kW
10 %
5 %
2.2 A
yes
Datasheet 1753220 Siemens Frequency inverter 6SL3223-0DE17-5BG1 0.55 kW 3-phase 380 V, 480 V
User & Safety Instructions 1753220 Siemens Frequency inverter 6SL3223-0DE17-5BG1 0.55 kW 3-phase 380 V, 480 V
The necessary accessories are required to use the article as described.