• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Frequency inverter 6SL3520-2XH07-5AB0 7.5 kW 3-phase

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Frequency inverter

Output rating (max.)

7.5 kW

Network

3-phase

Type

6SL3520-2XH07-5AB0

Filter class

C2

Manufacturer part #

6SL35202XH075AB0

425

240 mm

169 mm

4

0

0

0

0

0

1

0

6

0

U converter

3

3

550 Hz

7.5 kW

10 %

10 %

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2880636 Siemens Frequency inverter 6SL3520-2XH07-5AB0 7.5 kW 3-phase

User & Safety Instructions

User & Safety Instructions 2880636 Siemens Frequency inverter 6SL3520-2XH07-5AB0 7.5 kW 3-phase

Accessories

(*All information is plus legal VAT)