• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Frequency inverter 6SL3520-2XH20-5AF0 0.55 kW 3-phase

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Frequency inverter

Output rating (max.)

0.55 kW

Network

3-phase

Type

6SL3520-2XH20-5AF0

Filter class

C2

Manufacturer part #

6SL35202XH205AF0

380

216 mm

129 mm

4

2

0

0

0

0

1

0

6

2

U converter

3

3

550 Hz

0.55 kW

10 %

10 %

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2880640 Siemens Frequency inverter 6SL3520-2XH20-5AF0 0.55 kW 3-phase

User & Safety Instructions

User & Safety Instructions 2880640 Siemens Frequency inverter 6SL3520-2XH20-5AF0 0.55 kW 3-phase

Accessories

(*All information is plus legal VAT)