
Image similar
Series Cable
Series
RJ45
10 m
Green
Full shielding
Flame-retardant
22
Series
Cable
No
Polyethylene (PE)
6.5 mm
+75 °C
-25 °C
+75 °C
-25 °C
4 x
Other
Colour
SF/FTP
No
Quad
Green
5E
0.75 mm
None
Foil + braiding
Polyvinyl chloride (PVC)
-10-75 °C
-25-75 °C
2
4
FALSE
Bundle
6.5 mm
66 %
Bare
None
49
49
49
Other
yes
Datasheet 1700316 Siemens Series Cable 10 m Green
User & Safety Instructions 1700316 Siemens Series Cable 10 m Green
€ 102.59*
The necessary accessories are required to use the article as described.