• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Hausgeräte Siemens SDA VZ01MSF

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Motor protection filter (for Z3, 4, VS06, Q4)

  • Motor protection filterSuitable for Siemens for Z3, 4, VS06 and Q4 series

Technical specifications

Product type

Motor safety filter

Content

1 pc(s)

Width

0 mm

Height

0 mm

Length

0 mm

Weight

5

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2616124 Siemens Hausgeräte Siemens SDA VZ01MSF

User & Safety Instructions

User & Safety Instructions 2616124 Siemens Hausgeräte Siemens SDA VZ01MSF

Description

Motor protection filter: Protects the engine thanks to washable fleece material.Only original accessories are perfectly matched to your device and convince by their fitting accuracy and durability.

This text is machine translated.

Scope of delivery

  • Siemens VZ01MSF motor protection filter
  • User manual.

What kind of Vacuum Cleaner Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)