• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Siemens HB113FBS1 Oven 66 l EEC: A (A+++ - D) Silver-grey (metallic), Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Siemens HB113FBS1 Oven

  • Faster to the desired baking temperature - Quick heating
  • High-quality coating for easy cleaning
  • 3D hot air – uniform heat on up to three levels

Technical specifications

Factory colour

Silver-grey (metallic)

Black

Product type

Oven

Width

594 mm

Depth

548 mm

Height

595 mm

A (A+++ - D)

Oven capacity

66 l

Heat source

Electricity

No. of compartments

1

Connection value

3300 W

No. of oven functions

5

Max. oven temperature

270 °C

Usable space

66 l

Features

Hot air oven

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2886891 Siemens HB113FBS1 Oven 66 l EEC: A (A+++ - D) Silver-grey (metallic), Black

User & Safety Instructions

User & Safety Instructions 2886891 Siemens HB113FBS1 Oven 66 l EEC: A (A+++ - D) Silver-grey (metallic), Black

Description

Quick heating helps reduce cooking time.


This text is machine translated.

Features

  • Type of oven and type of heating
  • Oven with 5 types of heating: 3D hot air, upper/lower heat, convection grill, soft hot air, Vario large-area grill
  • Temperature control from 50 °C - 270 °C.
  • Garment volume 66 l
  • Accessories carrier/extraction system:
  • Slot levels: 5 drawer can be retrofitted
  • Design
  • Round operating toggle, retractable rotary selector
  • Garment room: E-mail gray
  • Cleaning
  • Full glass inner door
  • Convenient!
  • Electronic clock with LED display
  • Electronic clock
  • Auto start
  • Aluminium oven handle
  • Rapid heating
  • Halogen lamp
  • Cooling fan
  • Accessories:1 x universal pan, 1 x comb.grill
  • Environment and Safety
  • Low door temperature
  • Childproof
  • Length of connection cable: 120 cm Nominal voltage 220 - 240 V
  • Total connected wattage 3.3 kW

Scope of delivery

  • User manual.

Hints

Please provide a phone number when placing your order, to allow us to arrange for a delivery date. Thank you.
Online orders only. Item will be delivered.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.