• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Industrial PC 6AG4141-1AA17-0FA0 Intel® Celeron® G3902E 4 GB RAM 240 GB SSD Intel 6AG41411AA170FA0

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Siemens 6AG4141-1AA17-0FA0 Industrial PC

  • Intel® Celeron® G3902E
  • RAM: 4 GB
  • 240 GB SSD
  • Intel
  • Windows® 10 IoT Enterprise

Technical specifications

Product type

Industrial PC

Model

IPC427E

CPU series

Intel® Celeron®

CPU

Intel® Celeron® G3902E

Processor/type

G3902E

4 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Dedicated graphics card

No

SSD size (total)

240 GB

SSD 1 type

SSD

SSD

240 GB

SSD connection

SATA III (600 MB/s)

HDD capacity (total)

0 GB

HDD 1 connection

SATA III (600 MB/s)

Hard drive

0 GB

HDD 1 type

Flash

Drive

w/o hard drive

Keyboard layout

Keyboard not included

No. of Gigabit LANs

3 x

No. of USB type A 3.0 ports

4 x

Interfaces

USB A (USB 3.0)

Gigabit LAN (1 Gbps)

PCI-Express

Operating system (Version)

Windows® 10 IoT Enterprise

262

133 mm

55.5 mm

FALSE

TRUE

FALSE

3

0

0

0

0

4

0

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

4000 MB

FALSE

FALSE

TRUE

FALSE

0

0

0

0

0

TRUE

Box

240000000000

IP20

FALSE

FALSE

3

0

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

1.6

0

1

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2873935 Siemens Industrial PC 6AG4141-1AA17-0FA0 Intel® Celeron® G3902E 4 GB RAM 240 GB SSD Intel 6AG41411AA170FA0

User & Safety Instructions

User & Safety Instructions 2873935 Siemens Industrial PC 6AG4141-1AA17-0FA0 Intel® Celeron® G3902E 4 GB RAM 240 GB SSD Intel 6AG41411AA170FA0

Description

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.