
Siemens iQ500 WG44G2Z22 Washing machine EEC: A (A - G) Front loading 1351 U/min

Highlights & Details
Siemens WG4442Z40 washing machine
- Energy efficiency rating (calc) = A (A - G)
- Overspeed (max.) = 1351 U/min
Technical specifications
- Factory colour
White
- Product type
Washing machine
- Type
Front loading
- Capacity
9 kg
- Width
598 mm
- Depth
590 mm
A (A - G)
2300 W
- Height
845 mm
- Design type
Free standing appliance
50 l/year
- Disclaimer
Information on EEC label/in MDS is based on standard 40°C and 60°C cotton cycles. Both settings constitute the most energy-efficient and water-saving way to laundry cotton products that are somewhat dirty but not heavily soiled.
49 kWh/year
70 dBa
150 min
174 min
228 min
- Overspeed (max.)
1351 U/min
- Spinning efficiency class
B
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3368168 Siemens iQ500 WG44G2Z22 Washing machine EEC: A (A - G) Front loading 1351 U/min
User & Safety Instructions
User & Safety Instructions 3368168 Siemens iQ500 WG44G2Z22 Washing machine EEC: A (A - G) Front loading 1351 U/min
Description
SmartFinish: Reduces wrinkles by up to 50% - for less time on the ironing board
Anti-stain system: Removes four persistent stains completely without pre-treatment
IQdrive: Efficient, durable and quiet
WaterPerfect Plus: Optimum water usage, through precise load detection.
This text is machine translated.
Features
- Power and consumption
- Energieeffizienzklasse¹ A
- Electricity consumption ² / water consumption ³: 49 kWh / 50 liters
- Nominal capacity 1 - 9 kg
- Programmlaufzeit⁴: 3:48 hrs:min.
- Spinning efficiency class B
- Spin speed**: 0 - 1400 rpm.
- Noise level 70 dB (A) RH 1 PW
- Noise efficiency class: A
- Programs
- Standard programs: Cotton, easy care, fine/silk, wool-hand wash
- Special programs: Drum cleaning (with reminder function), shirts/business, outdoor, spin/pump, fast/mix, Rinse, Super 30'/15', hygiene, smartFinish
- SmartFinish: Steam program for dry clothing to reduce ironing effort
- Drum cleaning with reminder function
- Options
- Variospeed: Up to 65% shorter washing programs ***
- Anti-spot system with 4 spots - can be switched on to the standard programs
- TouchControl buttons: Wrinkle resistant, finished in, stain selection, extra rinse, start / pause with re-laying function, temperature, Variospeed, pre-wash, speed selection/without spin
- Comfort and security
- Softdrum: Especially gentle and effective laundry care
- IQdrive: Energy-saving and quietest motor technology
- Anti-vibration design: More stability and smoothness
- Large, clear LED display for program execution, max. Spin speed, remaining time display, 24 h end time pre-selection and load recommendation
- Follow-up function: Stop the already started washing process to place further items in the drum.
- WaterPerfect Plus: For efficient use of water even with low load thanks to intelligent sensor technology.
- Foam detection
- Unbalance control
- Signal at the end of the program
- Light cleaning drawer
- Usage counter: Counts completed programs
- Childproof
- Aquastop®
- Technical information
- Height adjustable from 85 cm
- Device dimensions (H x W): 84.5 cm x 59.8 cm
- Device depth 59.0 cm
- Device depth including door: 63.6 cm
- Device depth with door open: 107.3 cm
Scope of delivery
- Washing machine
- User manual.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















