• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens KNX 5WG15244DB23 Actuator 5WG1524-4DB23

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Actuator

Series

KNX

Max. switching capacity

144 W

Operating voltage

24 V DC

Data transfer (Smart Home)

Wired

Mounting type

Surface-mount

Hub

Not required, optional for remote access

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3638507 Siemens KNX 5WG15244DB23 Actuator 5WG1524-4DB23

Description

For controlling drives with DC motor for 24 V DC 2 relays per output for polarity switching of the output voltage Contact-rated operating voltage DC 24 V Contact-rated current: 6 A Electronics for detecting the response of electromechanical and electronic limit switches Automatic determination of driving time via current detection Maintenance-free clamps for connecting and looping of untreated conductors single-wired, Fine-wired and multi-wired, 0.5 to 2.5 mm² 2 terminals per channel to the motor connection (up, down) 2 terminals on the device for connecting the 24 V DC (+/-) load circuits Operation of the electronics via bus voltage Housing: plastic For mounting in automation module box AP 118 Protection class: IP 20

This text is machine translated.

What kind of KNX are you looking for?