• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens KNX 5WG15451DB31 Actuator 5WG1545-1DB31

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Actuator

Series

KNX

Used at

Indoors

Operating voltage

24 V DC

Data transfer (Smart Home)

Wired

Mounting type

DIN rail

Hub

Not required, optional for remote access

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3638508 Siemens KNX 5WG15451DB31 Actuator 5WG1545-1DB31

Description

- For controlling drives with DC motor for 24 V DC - 2 relays per output for polarity switching of the output voltage - rated DC 24 V contact operating voltage - rated current: 6 A - Electronics for detecting the response of electromechanical and electronic limit switches - Automatic determination of driving time via current detection - Per channel Direct mode at the equipment for driving Sun protection up/down, Stop command and blade adjustment - Per channel 2 status LEDs on the device for displaying the direction of travel and an overload - button on the front of the device for activating and deactivating Direct operation and LED for status display Direct operation - Maintenance-free clamps for connecting and looping of untreated conductors single-wire, fine-wire and multi-wire, 0.5 to 2.5 mm² - 2 terminals per channel to motor connection (up, down) - 2 terminals on the device to connect 24 V DC (+/-) to supply the load circuits - operation of the electronics via bus voltage - housing: Plastic, color RAL 7035 (light gray), N-measure - series installation device for mounting on carry rail TH35 DIN EN 60715 - Protection class: IP 20

This text is machine translated.

What kind of KNX are you looking for?