• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Load monitor 1 breaker, 1 maker, 1 change-over 1 pc(s) 3RF2920-0GA13 On-delay

1/4
Image similar
Packaging type
Piece
Product type
Load monitor
Functions
On-delay
Max. operating voltage
230 V AC
Contact type
1 breaker
1 maker
1 change-over
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Strip length of cable / for auxiliary and control contacts 7 mm
  • Type of connectable conductor cross-sections for AWG lines / for auxiliary and control contacts: 1x (AWG 20 ... 12)
  • Type of connectable conductor cross-sections for auxiliary and control contacts / single-wired: 1x (0.5 ... 2.5 mm²), 2x (0.5 ... 1.0 mm²
  • Type of connectable conductor cross-sections for auxiliary and control contacts / finely stranded with/without wire-end processing: 1x (0.5 ... 2.5 mm²), 2x (0.5 ... 1.0 mm²
  • Response delay time 0.1 - 3 s
  • Range installation: Yes
  • Installation height at height above sea level / maximum: 1000 m.
  • Execution of switching function: Changer
  • Design of the thread of the connection screw / of the auxiliary and control contacts: M3
  • Operating frequency 50 -60 Hz
  • Operating voltage of the auxiliary contacts 15 - 30 V DC/AC
  • Operating current at AC-1 / at 400 V: 20 A
  • Insulation voltage 600 V
  • Hole diameter of current transformer 17 mm
  • Front contact protection: Finger-safe with vertical contact from the front
  • Pollution level 3
Packaging type

Piece

Product type

Load monitor

Type

3RF2920-0GA13

Functions

On-delay

Min. operating voltage

110 V AC

Max. operating voltage

230 V AC

Operating voltage

110 - 230 V AC

Features

pluggable

Contact type

1 breaker

1 maker

1 change-over

Connection

Screws

Min. temperature

-25 °C

Max. temperature

+60 °C

IP20

Width

45 mm

Height

111.5 mm

Depth

69.5 mm

(Ø)

17 mm

Dim

(Ø x H) 17 mm x 111.5 mm

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2863503 Siemens Load monitor 1 breaker, 1 maker, 1 change-over 1 pc(s) 3RF2920-0GA13 On-delay

User & Safety Instructions

User & Safety Instructions 2863503 Siemens Load monitor 1 breaker, 1 maker, 1 change-over 1 pc(s) 3RF2920-0GA13 On-delay

Description

Load monitoring Extended current range 20 A / 40 °C 110 … 230 V / AC/DC 24 V for semi-conductor relay / contactor Simple, efficient, always up-to-date - the SIRIUS modular system.

This text is machine translated.