• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Magnetic switch Inductive, Magnetic 3SE6627-3CA01

1/4
Image similar
Product type
Magnetic switch
Model
Inductive
Magnetic
Connector
Latch connector
Type
3SE6627-3CA01
Contact type
2 breakers
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Magnetic switch element, small rectangular 26 x 36 mm, for door stop right...

Our service for you

Technical specifications

Product type

Magnetic switch

Type

3SE6627-3CA01

Model

Inductive

Magnetic

Connector

Latch connector

Contact type

2 breakers

Length

36 mm

Width

26 mm

Dim

(L x W) 36 mm x 26 mm

RoHS-compliant

Yes

DC

Plastic

0

1

0

0

None

None

15 mm

5 mm

Quasi-flat

IP67

Magnet

26 mm

36 mm

13 mm

Level e

3

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2871970 Siemens Magnetic switch Inductive, Magnetic 3SE6627-3CA01

User & Safety Instructions

User & Safety Instructions 2871970 Siemens Magnetic switch Inductive, Magnetic 3SE6627-3CA01

Description

Magnetic switch element, small rectangular 26 x 36 mm, for door stop right, switching elements: Safety contacts 2Ö signaling contact 1Ö (31-32), with 8 mm latching plug 6-pin, without LED the suitable switching magnet 3SE6714-3CA or offset by 90° 3SE6724-3CA SIRIUS 3SE66 magnetic switch for a space-saving, tamper-proof safety guard, flap or protective door monitoring.
The non-contact coded devices are small and compact and are therefore suitable for confined spaces. They meet the highest security requirements according to PL e or SIL 3.Its wear-free switching guarantees a long service life.
They are available in different shapes and sizes. Different combinations of switching elements and cable lengths, variants with LED for quick diagnosis and connectors for fast connection are available.
Spacer pieces and various couplings with connecting cables of various lengths are available as accessories.
Safety is a SIRIUS business.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.