
Technical specifications
- Mounting type: screw fastening
- Execution of the switching function: NC and NO
- Power consumption: 1 W
- Operating current: 100 mA
- Product type
Magnetic switch
- Type
3SE6605-3BA
- Max. operating voltage
24 V
- Operating voltage
24 V (max)
- Enclosure material
Plastic
- Model
Magnetic
- Connector
Cable
- Cable length
3.00 m
- Features
LED indicator
- Min. temperature
-25 °C
- Max. temperature
+70 °C
IP67
- Length
33 mm
- Width
25 mm
- Height
13 mm
- Dim
(L x W x H) 33 x 25 x 13 mm
- Content
1 pc(s)
- Switching frequency
5 Hz
DC
Plastic
TRUE
Cable
Dry reed contact
None
None
Cuboid
14 mm
4 mm
Not flat
TRUE
IP67
Magnet
25 mm
13 mm
33 mm
Level e
3
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1739479 Siemens Magnetic switch Magnetic 3SE6605-3BA 3SE66053BA (L x W x H) 33 x 25 x 13 mm
User & Safety Instructions
User & Safety Instructions 1739479 Siemens Magnetic switch Magnetic 3SE6605-3BA 3SE66053BA (L x W x H) 33 x 25 x 13 mm
Description
What kind of Proximity Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































