• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Servo motor 1FK21021AG100SA0 1FK2102-1AG10-0SA0 0.32 Nm Shaft diameter: 8 mm

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Servo motor

Shaft Ø

8 mm

Holding torque

0.32 Nm

Shaft Ø

8 mm

Shaft length

25 mm

Manufacturer part #

1FK21021AG100SA0

Type

1FK2102-1AG10-0SA0

Nominal power

0.1 kW

Interfaces

M12 plug

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2870740 Siemens Servo motor 1FK21021AG100SA0 1FK2102-1AG10-0SA0 0.32 Nm Shaft diameter: 8 mm

User & Safety Instructions

User & Safety Instructions 2870740 Siemens Servo motor 1FK21021AG100SA0 1FK2102-1AG10-0SA0 0.32 Nm Shaft diameter: 8 mm

What kind of Stepper motors, servo motors are you looking for?