• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Servo motor 1FK22045AF002MA0 1FK2204-5AF00-2MA0 Shaft diameter: 14 mm

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Servo motor

Shaft Ø

14 mm

Shaft Ø

14 mm

Shaft length

30 mm

Manufacturer part #

1FK22045AF002MA0

Type

1FK2204-5AF00-2MA0

Nominal torque

2.4 Nm

Nominal power

0.75 kW

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2871127 Siemens Servo motor 1FK22045AF002MA0 1FK2204-5AF00-2MA0 Shaft diameter: 14 mm

User & Safety Instructions

User & Safety Instructions 2871127 Siemens Servo motor 1FK22045AF002MA0 1FK2204-5AF00-2MA0 Shaft diameter: 14 mm

What kind of Stepper motors, servo motors are you looking for?