• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Servo motor 1FK22064AF000SA0 1FK2206-4AF00-0SA0 12 Nm Shaft diameter: 24 mm

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Servo motor

Shaft Ø

24 mm

Holding torque

12 Nm

Shaft Ø

24 mm

Shaft length

50 mm

Manufacturer part #

1FK22064AF000SA0

Type

1FK2206-4AF00-0SA0

Nominal power

2.85 kW

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2871038 Siemens Servo motor 1FK22064AF000SA0 1FK2206-4AF00-0SA0 12 Nm Shaft diameter: 24 mm

User & Safety Instructions

User & Safety Instructions 2871038 Siemens Servo motor 1FK22064AF000SA0 1FK2206-4AF00-0SA0 12 Nm Shaft diameter: 24 mm

What kind of Stepper motors, servo motors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.