• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Servo motor 1FL60222AF211LB1 1FL6022-2AF21-1LB1 0.16 Nm

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Servo motor

Holding torque

0.16 Nm

Manufacturer part #

1FL60222AF211LB1

Type

1FL6022-2AF21-1LB1

Phases

3

Nominal torque

0.16 Nm

Nominal power

0.05 kW

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2871154 Siemens Servo motor 1FL60222AF211LB1 1FL6022-2AF21-1LB1 0.16 Nm

User & Safety Instructions

User & Safety Instructions 2871154 Siemens Servo motor 1FL60222AF211LB1 1FL6022-2AF21-1LB1 0.16 Nm

Description

SIMOTICS S-1FL6 Operating voltage 230 V 3 AC PN=0.05 kW- NN=3000 RPM M0=0.16 Nm- MN=0.16 Nm Axle height 20 mm Encoder absolute 20 bit (12 bit multiturn) With key tolerance N with holding brake Protection degree IP65 with sealing ring compatible with the SINAMICS V90 servo motor SIMOTICS S-1FL6 LI converters for simple and higher dynamic applications in connection with the SINAMICS V90 servo converter. The motor can be combined with the SINAMICS V90 converter and THE MOTION-CONNECT 300 connection technology to form a powerful servo system with high functionality. This results in a consistent drive system. Wherever highly dynamic and exact motion sequences are required, the drive system consisting of SIMOTICS S-1FL6 and SINAMICS V90 is the first choice. Users benefit from the high dynamics, precision and compactness. The SIMOTICS S-1FL6 servo motor is a permanent magnet-controlled synchronous motor and designed for operation without external cooling. The heat is dissipated via the motor surface. A quick-connection plug enables a quick and easy mounting of the motors. The servo motor with a high dynamic response and a low moment of inertia (low-inertia motor) is available in four axle heights and a braking power of 0.05 kW to 2.00 kW. The standard motor has protection class IP65 and natural cooling. The servo motor covers the rated torque from 0.16 Nm to 6.37 Nm and the rated speed from 3000 rpm-1. In addition, the motor has either an incremental encoder TTL 2500 PPR, an absolute encoder Singleturn 21-bit as well as an absolute encoder Multiturn 20-bit. The SIMOTICS S-1FL6 LI servo motor can be operated using various options, such as, for example Plugs, encoders and other accessories can be individually adapted to the requirements of the user. SIMOTIICS - Dynamic and precise.

This text is machine translated.

What kind of Stepper motors, servo motors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.