• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Siemens Siemens MDA Oven 71 l EEC: A+ (A+++ - D) Black

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Siemens Siemens MDA Oven

  • Slot levels: 5
  • Extract can be retrofitted, activeClean enabled
  • TouchControl operation

Technical specifications

Factory colour

Black

Product type

Oven

Width

594 mm

Depth

548 mm

Height

595 mm

A+ (A+++ - D)

Oven capacity

71 l

DIN energy consumption (standard)

0.87 kWh

DIN energy consumption (air circulation)

0.69 kWh

Heat source

Electricity

No. of compartments

1

Connection value

3.6 k W

No. of oven functions

1

Max. oven temperature

300 °C

Usable space

71 l

Features

Fan

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3048436 Siemens Siemens MDA Oven 71 l EEC: A+ (A+++ - D) Black

User & Safety Instructions

User & Safety Instructions 3048436 Siemens Siemens MDA Oven 71 l EEC: A+ (A+++ - D) Black

Description

The intelligent oven intuitively guides you to the correct program settings with the help of the oven assistant and removes the cleaning thanks to activeClean

This text is machine translated.

Features

  • Baking assistant with voice control: Quick and easy to find the right program.
  • ActiveClean®: The automatic self-cleaning system.
  • HumidClean Plus: For a quick cleaning the dirt is first softened.
  • Home Connect with remote control: Discover the full potential of your smart oven.
  • CookControl Plus: Pre-installed settings for best results.
  • Type of oven and type of heating
  • Oven with 13 types of heating: 3D hot air, upper/lower heat, convection grill, large-area grill, small-area grill, Pizza stage, cool start, separate underheat, soft cooking, pre-heating dishes, Keep warm, soft hot air, soft top/bottom heat
  • Temperature control from 30 °C - 300 °C.
  • Garment volume 71 l
  • Accessories carrier/extraction system:
  • Slot levels: 5
  • Extract can be retrofitted, activeClean enabled
  • Design
  • TouchControl operation
  • Garraum: Anthracite email
  • Cleaning
  • ActiveClean® - Automatic self-cleaning
  • HumidClean cleaning tools
  • Full glass inner door
  • Convenient!
  • Baking assistant with voice control (via Amazon Alexa)
  • TFT full touch display
  • Electronic clock
  • Visual heat-up control
  • Electronic setting recommended actual temperature control
  • Folding door, oven door with softMove, dampened opening and closing
  • CookControl Plus
  • Rapid heating
  • Cool start
  • Switchable, halogen light
  • Cooling fan
  • Home Connect
  • Accessories
  • 1 x enameled baking sheet, 1 x combi-rust, 1 x universal pan
  • Environment and Safety
  • Very low window temperature
  • Low door temperature during pyrolytic cleaning
  • 4-fold door glazing
  • Childproof
  • With lockable oven door Safety shut-off of residual heat display Start button Door contact switch
  • Length of connection cable 120 cm

Scope of delivery

  • User manual.

Hints

Please provide a phone number when placing your order, to allow us to arrange for a delivery date. Thank you.
Online orders only. Item will be delivered.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.