• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Siemens Siemens MDA Oven 71 l EEC: A+ (A+++ - D) Black

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Siemens Siemens MDA Oven

  • Slot levels: 5
  • Excerpt can be retrofitted
  • TouchControl operation

Technical specifications

Factory colour

Black

Product type

Oven

Width

594 mm

Depth

548 mm

Height

595 mm

A+ (A+++ - D)

Oven capacity

71 l

DIN energy consumption (standard)

0.87 kWh

DIN energy consumption (air circulation)

0.69 kWh

Heat source

Electricity

No. of compartments

1

Connection value

3600 W

No. of oven functions

1

Max. oven temperature

300 °C

Usable space

71 l

Features

Fan

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3048437 Siemens Siemens MDA Oven 71 l EEC: A+ (A+++ - D) Black

User & Safety Instructions

User & Safety Instructions 3048437 Siemens Siemens MDA Oven 71 l EEC: A+ (A+++ - D) Black

Description

The intelligent oven guides you intuitively to the correct program settings thanks to the oven assistant with voice control

This text is machine translated.

Features

  • Baking assistant with voice control: Quick and easy to find the right program.
  • Ecoclean: Spend less time cleaning your oven.
  • HumidClean Plus: For a quick cleaning the dirt is first softened.
  • Home Connect with remote control: Discover the full potential of your smart oven.
  • CookControl Plus: Pre-installed settings for best results.
  • Type of oven and type of heating
  • Oven with 13 types of heating: 3D hot air, upper/lower heat, convection grill, large-area grill, small-area grill, Pizza stage, cool start, separate underheat, soft cooking, pre-heating dishes, Keep warm, soft hot air, soft top/bottom heat
  • Temperature control from 30 °C - 300 °C.
  • Garment volume 71 l
  • Accessories carrier/extraction system:
  • Slot levels: 5
  • Excerpt can be retrofitted
  • Design
  • TouchControl operation
  • Garraum: Anthracite email
  • Cleaning
  • Ecoclean - Self-cleaning aid : Back panel
  • HumidClean cleaning tools
  • Full glass inner door
  • Convenient!
  • Baking assistant with voice control (via Amazon Alexa)
  • TFT full touch display
  • Electronic clock
  • Visual heat-up control
  • Electronic setting recommended actual temperature control
  • Folding door, oven door with soft close, dampened opening
  • CookControl Plus
  • Rapid heating
  • Cool start
  • Switchable, halogen light
  • Cooling fan
  • Home Connect
  • Environment and Safety
  • Very low window temperature
  • 3-fold door glazing
  • Childproof
  • Safety shutdown Residual heat display Start button
  • Door contact switch
  • Length of connection cable 120 cm

Scope of delivery

  • User manual.

Hints

Please provide a phone number when placing your order, to allow us to arrange for a delivery date. Thank you.
Online orders only. Item will be delivered.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.