• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Signal tower 8WD46135HH37 8WD4613-5HH37 LED 1 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Signal tower

Operating voltage

24 V

Features

LED

Type

8WD4613-5HH37

Noise emission (max.)

105 dB

24 V

Other

Black

DC

Plastic

Other

1000000

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2880390 Siemens Signal tower 8WD46135HH37 8WD4613-5HH37 LED 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2880390 Siemens Signal tower 8WD46135HH37 8WD4613-5HH37 LED 1 pc(s)

Description

Electronically configurable signal tower, conventional, 9 segments, without acoustics, M12 connector, 8-pin Electronically configurable signal tower SIRIUS 8WD4 for visual and/or acoustic signal even under harsh indoor and outdoor ambient conditions, for example for visual indication of operating status in production plants.
The electronically configurable signal tower allows flexible parameterization of the individual LED segments. The color and number of steps can be set, the light intensity and the illumination characteristics, e.g. as continuous, Blink, flash or all-round light. The signal towers with an acoustic function have a variable signal type and volume of up to 105 dB. The signal tower can be mounted without special tools or wiring. The configuration can be adapted to the changed requirements at any time via IO-Link or an M12 connector without modification. The modern and at the same time robust industrial design also permits the use under extreme conditions (IP 66, IP 69K).
These signal towers are supplied pre-configured. They are available with 9 or 15 LED segments, with and without acoustic function and with IO-Link or conventional 24 V connection.
Optional accessories include a variety of feet, tubes, and wall mount angles.
SIRIUS 8WD Signal Towers – modular and communications capable with modern design.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.