• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens SSC 3RF23301DA06 30 A Switching voltage (max.): 600 V AC 1 pc(s)

1/4
Image similar
Packaging type
Single
Product type
SSC
Control voltage (min.)
15 V DC
Control voltage (max.)
24 V DC
Switching voltage (max.)
600 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Screw and snap-on mounting on 35 mm rails
  • Operating frequency 50/60 Hz
  • Insulation voltage 600 V
  • Design of the product: 1-phase
  • Number of poles: 1
Packaging type

Single

Product type

SSC

Type

3RF2330-1DA06

Connection

Screws

Control voltage (min.)

15 V DC

Control voltage (max.)

24 V DC

Control voltage range

15 - 24 V DC

Control current (max.)

15 mA

Surge current (max.)

1150 A

Switching voltage (min.)

48 V AC

Switching voltage (max.)

600 V AC

Current load (max.)

30 A

Output voltage (min.)

48 V

Output voltage (max.)

600 V AC

Max. output current

30 A

Contact type

1 maker

Min. temperature

-25 °C

Max. temperature

+60 °C

IP20

Width

22.5 mm

Height

100 mm

Depth

123.5 mm

RoHS-compliant

Yes

Permanent current (max.)

30 A

Content

1 pc(s)

Nominal control voltage

24 V DC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2863500 Siemens SSC 3RF23301DA06 30 A Switching voltage (max.): 600 V AC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2863500 Siemens SSC 3RF23301DA06 30 A Switching voltage (max.): 600 V AC 1 pc(s)

Description

Solid state contactor 1-phase 3RF2 AC 51 / 30 A / 40 °C 48-600 V / DC 24 V short circuit proof up to 25 A with B-breaker reverse voltage 1600 V SIRIUS 3RF23 solid state contactor for switching resistive/inductive loads, e.g. of radiators or valves in a filling system.
The devices switching without wear and silent and are therefore Ideal for noise sensitive areas (offices, hospitals). They are extremely reliable even at high switching frequencies. Since the heatsink is already integrated, it can be used directly in the cabinet. The compact design saves space on the DIN rail. In addition, the semiconductor contactors can be expanded by simply clicking through the standardized 3RF29 function modules for a wide range of applications. The devices are worldwide approved (e.g. IEC and UL/CSA).
The semiconductor contactors are available as 1-phase or 3-phase devices. They are available for various power ratings and rated operating voltages. Designed for AC or DC operation, they are available with screw, spring-loaded or ring-type cable terminals.
In addition to the 3RF29 function modules, control plugs and terminal covers are also available as accessories.
Simple, efficient, always up-to-date - the SIRIUS modular system.

This text is machine translated.

What kind of Solid State Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.