• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Converter Control 24V For Semi-conductors Relay

1/5
Image similar
Packaging type
Piece
Product type
SSR
Control voltage (min.)
24 V DC
24 V AC
Control voltage (max.)
24 V DC
24 V AC
Type
3RF2900-0EA18
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • Frequency: 50/60 Hz; control contacts: 0.5 mm²-2.5 mm²
Packaging type

Piece

Product type

SSR

Type

3RF2900-0EA18

Connection

Screw terminal

Control voltage (min.)

24 V DC

24 V AC

Control voltage (max.)

24 V DC

24 V AC

Control voltage range

24, 24 - 24, 24 V DC, V AC

Control current (max.)

25 mA

Min. temperature

-25 °C

Max. temperature

+60 °C

IP20

Width

22.5 mm

Height

83.5 mm

Depth

38 mm

RoHS-compliant

Yes

Content

1 pc(s)

Frequency

50/60 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 186084 Siemens Converter Control 24V For Semi-conductors Relay

Datasheet 186084 Siemens Converter Control 24V For Semi-conductors Relay

User & Safety Instructions

User & Safety Instructions 186084 Siemens Converter Control 24V For Semi-conductors Relay

Conformity certificate

Conformity certificate 186084 Siemens Converter Control 24V For Semi-conductors Relay

Description

Converter for converting an analogue input signal = - 10 V to a pulse-width modulated digital signal to control SSRs. · Space-saving functionality enhancement, clips onto 3RF21 and 3RF23. Approvals: UL/CSA, CE.

Features

  • Approvals: UL/CSA, CE.

What kind of Solid State Relays are you looking for?

More interesting products

(*All information is plus legal VAT)