• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Load monitor 24 V 1 maker 1 pc(s) 3RF2950-0KA16 Load

1/4
Image similar
Product type
Load monitor
Functions
Load
Contact type
1 maker
Type
3RF2950-0KA16
Operating voltage
24 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 375.00 / piece)
€ 375.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Auxiliary contact type: 1 NO contact:1 NC contact
  • Mounting type: Pluggable
Product type

Load monitor

Type

3RF2950-0KA16

Functions

Load

Operating voltage

24 V

Features

pluggable

Contact type

1 maker

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

45 mm

Height

111.5 mm

Depth

69.5 mm

Dim

(W x H x D) 45 x 111.5 x 69.5 mm

Content

1 pc(s)

RoHS-compliant

Yes

Mounting type

Push-fit

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1703663 Siemens Load monitor 24 V 1 maker 1 pc(s) 3RF2950-0KA16 Load

User & Safety Instructions

User & Safety Instructions 1703663 Siemens Load monitor 24 V 1 maker 1 pc(s) 3RF2950-0KA16 Load

Description

Solid-state contactor 1-phase 3RF2 AC 15 / 12 A / 40 °C 48-460 V / 4-30 V DC Instantaneous switching

More interesting products

(*All information is plus legal VAT)