• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Switch product range 1x Cover Switch DELTA style White 5TG7140 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Switch type function

Switch

Product type

Switch product range

Switch type component

Cover

Type series

DELTA style

Factory colour

White

IP20

Dim

(L x W x H) 68 x 68 x 68 mm

Content

1 pc(s)

Weight

30 g

Width

68 mm

Length

68 mm

Material

PVC

Height

68 mm

White

Single rocker

TRUE

Switch/push button

Other

Thermoplastic

Plastic

Other

TRUE

9010

> IK10

FALSE

FALSE

Glossy

IP20

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1795945 Siemens Switch product range 1x Cover Switch DELTA style White 5TG7140 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1795945 Siemens Switch product range 1x Cover Switch DELTA style White 5TG7140 1 pc(s)

Description

A unique, well-designed, tried-and-tested connector system!

Hints

The rocker is snapped into the frame, thus forming a unit.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.