• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Switch product range 1x Frame Delta Black 5TG12014 1 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Attachment: clamp mounting
  • Mounting position: horizontal and vertical
Type

1-fach Frames

Product type

Switch product range

Switch type component

Frame

Type series

Delta

Factory colour

Black

IP20

Dim

(L x W) 90 mm x 90 mm

Content

1 pc(s)

Weight

95 g

Width

90 mm

Length

90 mm

Material

Glass

Black

90

TRUE

90 mm

1

FALSE

Other

FALSE

Other

Glass

Clamp mounting

Horizontal and vertical

1002

> IK10

IP20

FALSE

FALSE

Glossy

FALSE

FALSE

68 mm

1

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1796117 Siemens Switch product range 1x Frame Delta Black 5TG12014 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1796117 Siemens Switch product range 1x Frame Delta Black 5TG12014 1 pc(s)

Description

A unique, well-designed, tried-and-tested connector system!

Hints

The rocker is snapped into the frame, thus forming a unit.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.