• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Switch product range 1x Insert Safety socket DELTA style Platinum 5UB13671 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Switch type function

Safety socket

Product type

Switch product range

Switch type component

Insert

Type series

DELTA style

Factory colour

Platinum

Nominal voltage

250 V

Nominal current

16 A

IP20

Dim

(L x W) 68 mm x 68 mm

Content

1 pc(s)

Width

68 mm

Length

68 mm

Material

PVC

16 A

250 V

Other

Other

Other

TRUE

1

FALSE

FALSE

Push-in clamp

Other

2

TRUE

FALSE

TRUE

FALSE

Thermoplastic

FALSE

FALSE

FALSE

No special power supply

FALSE

Plastic

Mounting with claw and screw

9007

Other

FALSE

Glossy

FALSE

TRUE

IP20

70 mm

70 mm

45 mm

0

FALSE

FALSE

FALSE

2

45

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1795911 Siemens Switch product range 1x Insert Safety socket DELTA style Platinum 5UB13671 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1795911 Siemens Switch product range 1x Insert Safety socket DELTA style Platinum 5UB13671 1 pc(s)

Description

A unique, well-designed, tried-and-tested connector system!

Hints

The rocker is snapped into the frame, thus forming a unit.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.