• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Switch product range 1x Intermediate frame Delta Aluminium (metallic) 5TG1160 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Attachment: clamp mounting
  • Mounting position: horizontal and vertical
Type

1-fach Frames

Product type

Switch product range

Switch type component

Intermediate frame

Type series

Delta

Factory colour

Aluminium (metallic)

IP20

Dim

(L x W) 55 mm x 55 mm

Content

1 pc(s)

Weight

11 g

Width

55 mm

Length

55 mm

Similar RAL

9006

Material

PVC

Aluminium

55

TRUE

55 mm

1

FALSE

Other

FALSE

Thermoplastic

Plastic

Clamp mounting

Horizontal and vertical

9006

> IK10

IP20

FALSE

FALSE

Glossy

FALSE

FALSE

68 mm

1

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1796256 Siemens Switch product range 1x Intermediate frame Delta Aluminium (metallic) 5TG1160 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1796256 Siemens Switch product range 1x Intermediate frame Delta Aluminium (metallic) 5TG1160 1 pc(s)

Description

A unique, well-designed, tried-and-tested connector system!

Hints

The rocker is snapped into the frame, thus forming a unit.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.