
Technical specifications
- Attachment: clamp mounting
- Mounting position: horizontal and vertical
- Type
2-way frame
- Product type
Switch product range
- Switch type component
Frame
- Type series
Delta
- Factory colour
Aluminium (metallic)
IP20
- Dim
(L x W) 161 mm x 90 mm
- Content
1 pc(s)
- Weight
33 g
- Width
90 mm
- Length
161 mm
- Similar RAL
9006
- Material
Wood
Aluminium
90
TRUE
161 mm
2
FALSE
Other
FALSE
Other
Wood
Clamp mounting
Horizontal and vertical
9006
> IK10
IP20
FALSE
FALSE
Glossy
FALSE
FALSE
TRUE
68 mm
2
2
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1795630 Siemens Switch product range 2x Frame Delta Aluminium (metallic) 5TG11121 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1795630 Siemens Switch product range 2x Frame Delta Aluminium (metallic) 5TG11121 1 pc(s)
Description
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















