• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Switch product range 3x Frame Delta Wood 5TG11031 1 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Attachment: clamp mounting
  • Mounting position: horizontal and vertical
Type

3-way frame

Product type

Switch product range

Switch type component

Frame

Type series

Delta

Factory colour

Wood

IP20

Dim

(L x W) 232 mm x 90 mm

Content

1 pc(s)

Weight

74 g

Width

90 mm

Length

232 mm

Material

Wood

Wood

90

TRUE

232 mm

3

FALSE

Other

FALSE

Other

Wood

Clamp mounting

Horizontal and vertical

3011

> IK10

IP20

FALSE

FALSE

Matt

FALSE

FALSE

68 mm

3

3

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1759218 Siemens Switch product range 3x Frame Delta Wood 5TG11031 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1759218 Siemens Switch product range 3x Frame Delta Wood 5TG11031 1 pc(s)

Description

DELTA reflex, Smoke detector 230 V can be networked dimensions 115x 43 mm titanium white DELTA switches and socket outlets – design and quality to perfection from Siemens. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room. With our high level of manufacturing competence, we can also guarantee the high-value and long service life of our DELTA switches and sockets - from individual parts to the finished product. Siemens electronic devices for installation technology provide comprehensive additional functions such as: 1. Dimmers for all typical loads, including LED lighting. 2. Motion detection in surface-mounted and flush-mounted versions. 3. Other devices such as shutter/blind controls, timer switches and room temperature controls are available. www.siemens.com/delta. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Hints

The rocker is snapped into the frame, thus forming a unit.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.